Mk Lcp102Black Inline Connector 2 Pin 10a Black

MPN
MK LCP102BLK
Brand
MK
Order Code
23-0333

Discontinued


10A, 2-pin power lead connector. The push fit plug and socket provides a simple and effective method of safely extending power cables, electrical tools and other electrical appliances. Features rubber covers and polypropylene inserts and both the plug and the socket have integral cable grips. In addition, retaining lugs prevent accidental disconnection. This 2-pin version is intended only for use with double insulated Class 2 appliances.
Type 2-pin Inline connectors
Colour Black
Current Rating 10A
Height 25mm
Length 40mm
Width 80mm

Trustpilot