Image representative of range

Memory Card Connector Single



Order Code: 19-0060
Manufacturer: Fujitsu
Manufacturer Part No: FCN565P068G/C-V4
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.34
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Right Angle PCMCIA Memory Card Connector, 68 Ways, 250Vac Voltage Rating, 0.5A Current Rating, 40mR Contact Resistance, 1.27mm Pitch, Copper Alloy Contact Material, Gold over Palladium over Nickel Contact Plating, -55°C to +85°C Temperature Range, JEIDA/PCMCIA Conformable, Plugs have an Easy-to-use Ejection Mechanism, Horizontal PCB Mounting, Incorrect Insertion is Prevented by Polarisation, Insulation Material Rated at UL94V-0, 560H
  • Connectors have 68-pin headers with right angle solder pins on a 1.27mm (0.05in pitch)
  • Horizontal PCB mounting
  • Incorrect insertion is prevented by polarisation
  • Mate first/break last power pins
  • Insulation material rated at UL94V-0

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Working voltage250V AC max.
Max. current rating0.5A DC
Contact resistance40mΩ max.
Insulation resistance103MΩ min.
Insertion/withdrawal life5000 cycles min.
Operating temperature range–55°C to +85°C
Fujitsu Part NosOrder code
FCN565P068-G/C-V419-0060

Questions


Be the first to ask a question

Reviews


Be the first to submit a review