Jacob 50013M20PA M20x1.5 Dometop Gland Longthread Grey

MPN
50013M20PA
Brand
Jacob
Order Code
04-2334

Discontinued


Silver grey nylon dometop M20 long thread cable gland, easy to install and supplied with locking nut,
  • Cable diameter range 6 to 12mm
  • Thread size M20 x 1.5
  • Thread length 11mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard

Trustpilot