Jacob 50011M16PA M16x1.5 Dometop Gland Longthread Grey

MPN
50011M16PA
Brand
Jacob
Order Code
04-2332

Discontinued


Silver grey nylon dome top M16 long thread cable gland, easy to install and supplied with locking nut, .


  • Cable diameter range 5 to 10mm
  • Thread size M16 x 1.5
  • Thread length 15mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Thread Size M16
Colour Grey
Material Polyamide 6
Type Dome top

Trustpilot