M12x1.5 Dometop Gland Longthread Grey

M12x1.5 Dometop Gland Longthread Grey

MPN
50007M12PA
Brand
Jacob
Order Code
04-2330

Discontinued


Silver grey nylon dometop M12 long thread cable gland, easy to install and supplied with locking nut,
  • Cable diameter range 3 to 6.5mm
  • Thread size M12 x 1.5
  • Thread length 8mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard

Questions

*Question functionality currently disabled
Question by: Product code: 04-2330

Q. Does this part come with a Locknut?

A. Hi G Miles. Thank you for your question. These dome top glands are supplied with a locking nut.


Trustpilot