Hylec 14 758 04 Klikseal M25 Grey Ral7035

Hylec 14 758 04 Klikseal M25 Grey Ral7035

MPN
14 758 04
Brand
Hylec
Order Code
04-0222

Discontinued


Klikseal is a new and revolutionary two component grommet with strain relief.
  • Grey colour
  • 4 to 14mm cable diameter
  • M25 thread size
  • 25.5mm mounting hole diameter
  • Designed to have all the advantages found in a cable gland
  • Compact and self-adjusting to its surrounding wall thickness
  • Easy to install due to its collapsible outer membrane
  • Click fixed in place
  • Waterproof
  • Saves up to 90% of your time
  • Requires no tools
  • Suitable for holes in materials of 1.5-5mm thickness
  • Extends 5mm outside the housing on which it is mounted
  • Available in black, grey or white
  • EN60529:1991+A1, EN 50262: 1998 and IP67 approved

Trustpilot