Klikseal M25 Black Ral9005

Klikseal M25 Black Ral9005

MPN
14 758 14
Brand
Hylec
Order Code
04-0228

Discontinued


Klikseal, 4 to 14mm Cable Diameter Range, M25 Thread Size, 25.5mm Mounting Hole Diameter, TPE and Polyamide 66 Body Material, Black Colour, IP67 Protection Category, 6.5g Weight, -20°C to +125°C Temperature Range, New and Revolutionary Two Component Grommet with Strain Relief, Designed to have All the Advantages Found in a Cable Gland, Compact and Self-adjusting to its Surrounding Wall Thickness, Halogen-Free, Easy to Install due to its Collapsible Outer Membrane, Click Fixed in Place, Waterproof, Saves up to 90% of Time, Quick and Simple Assembly without the Use of Tools, Suitable for Holes in Materials of 1.5-5mm Thickness, Extends 5mm Outside the Housing on which it is Mounted, En60529:1991+a1, EN 50262: 1998 Approved, Supplied in Pack of 50

Trustpilot