Alpha Wire HUKIT20 NC032 Hookup Wire Kit UL1007/1569 22AWG

MPN
HUKIT20 NC032
Brand
Alpha Wire
Order Code
01-1407
Country of Origin
USA

Discontinued


This hook-up wire kit from Alpha Wire contains an assortment of hook-up wire.


  • Suitable for military or UL/CSA applications
  • Designed for use by technicians, engineers and designers in the R & D laboratory or maintenance shop
  • Handy wire dispensing system
  • Tube and rack system keeps hook-up wire neat, clean and conveniently at hand
  • Wire size 22AWG
  • Voltage rating 300V
  • Five colours - black, blue, green, red and white
  • Each kit contains five spools of hook-up wire in a unique rack-mounted transparent dispensing tube and a wire cut and strip tool
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black, blue, green, red, white
Conductor Cross Section 0.36mm²
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 0.64mm
Sold by Metre No
Standards CSA, UL
Weight 1Kg

Trustpilot