Image representative of range

Hdmi Manual Switching Box - 4 Inputs, 1 Output



Order Code: 35-4572
QtyPrice
1+£18.58
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Switch between four HDMI devices and display on a single screen.
  • Supports all HDTV formats including 720p, 1080i and 1080p
  • HDMI and HDCP compliant
  • Corrosion resistant gold plated contacts for optimum data transmission
  • Push button input selection
  • No power supply required
  • 4x HDMI 19–pin female inputs with 1x HDMI female output
  • Low profile plastic case in a black finish

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions:180(L) x 33(D) x 127(W)mm
Weight:252g

Questions


Be the first to ask a question

Reviews


Be the first to submit a review