Inalways 0717-CL Fused IEC Chassis Plug

Order Code:

23-0360

Brand: Inalways MPN: 0717-CL
  • Quickly find another product in this range by Termination:

    6.3mm Faston Solder
Qty Unit Price (Ex VAT)
1+ £2.68
25+ £2.25
100+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,138 in stock, despatched same dayAdditional quantity lead time 4 months

Fused IEC chassis plug for panel mounting from Inalways with 2.8 x 0.8mm solder tab terminal.


  • 250Vac voltage rating
  • 10A current rating
  • Screw-on mounting
  • 2000Vac dielectric strength
  • 27 x 31.4mm panel cut-out
  • 36mm fixing centres
  • Copper alloy contact material
  • -25°C to +70°C operating temperature
  • Fuse drawer accommodates 5x 20mm fuse and a spare
  • ENEC, UL E94191, ENEC-00868 Approved
  • Manufacturer's part 0717-CL
Type IEC Plug
Current Rating 10A
Mounting Type Chassis
Switch No
Contacts per Unit 3
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Screw
Termination Solder
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot