Fluke TL940 Mini Hook Test Lead Set

Fluke TL940 Mini Hook Test Lead Set

MPN
TL940
Brand
Fluke
Order Code
17-1073

Discontinued


The Fluke Mini IC Hook Test Lead Set TL940 features test leads that are fitted with mini IC hook-on probes at the ends. Set includes one each red and black.
  • 1 pair (red, black) of test leads with multi-stacking 4mm banana plugs and mini-hooks
  • Mini-hooks attach to component leads up to 1.5mm diameter
  • 90cm long PVC insulated leads
  • 30V rms or 60V DC, 15A
  • One year warranty
Accessory Type Mini Hook Test Leads
Colour Black, Red
Used With 4mm Plug/Sockets
Current Rating 15A
Insulation Material PVC
Length 90cm
Voltage Rating 30Vrms / 60Vdc

Trustpilot