Mettex FLB4.0-52 Flat Braid 4mm Nom CSA 10X1mm 25M Reel

Mettex FLB4.0-52 Flat Braid 4mm Nom CSA 10X1mm 25M Reel

MPN
FBT-0004-0003-25M
Brand
Mettex
Order Code
03-1927
Country of Origin
United Kingdom

Discontinued


Flat tinned copper braid, that is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.


  • Product: Flat Tinned Copper Braid
  • Part No:. 03-1927
  • Material Specification: Electro Tin Plated Copper Wire to BS:EN13602:2002
  • Current Rating: 52A
  • Weight per 100m: 4kg
  • Material: Electro tin-plated copper
  • Dimensions: 10mm x 1mm nominal
  • Supplied on reels of 25m
Sleeve Diameter 10mm
Colour Silver
Length 25m
Material Tinned Copper
Type Metal sleeving
Dimensions 10mm x 1mm nominal

Trustpilot