Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Masterplug MCT1010/4BL 4 Socket Cassette Extension Reel 10m 10A

Order Code:  

23-0233

  Copy to clipboard
Brand: Masterplug  Copy to clipboard MPN: MCT1010/4BL  Copy to clipboard EAN-13: 5015056354125
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This 10m mains cassette cable reel from Masterplug is fitted with four UK mains sockets and a UK plug fused at 13A.


  • Super flexible cable
  • Thermal cut out and reset button
  • Tough fused 13A plug to BS1363/A
  • 10A maximum load
  • 240V AC
  • Four outlet sockets
  • Suitable for use down to -20°C
  • Smooth winding action
  • Easy grip recess and handle for effortless winding
  • Meets all relevant British Standards
  • Guaranteed for 25 years against materials and workmanship
  • Manufactured to BSEN61242
  • CE approved
Type Cassette
Cable Length 10m
Cable Type N/A
Colour Black
Current Rating 10A
Number of Sockets 4
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review