Elkay ESM1210BLN Euro Index Cable Gland M12 Black

MPN
ESM1210BLN
Brand
Elkay
EAN-13
5016947001968
Order Code
04-1920
Country of Origin
United Kingdom

Discontinued


This black M12 Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.


  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 2 to 6.5mm
  • Mounting thread length 8mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999

Note: The locknut design has changed slightly, please review the Product Change Notification (PCN).
Thread Size M12
Colour Black
Material Polyamide
Type Industrial
Mounting thread length 8mm

Alternatives (3)


Trustpilot