Power Connections ECP-BK-R-5A European Converter Plug - Black 5A

MPN
ECP-BK-R-5A
EAN-13
5015972038482
Order Code
23-0160
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.94
10+ £1.76
100+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 125 in stockAdditional quantity lead time 14 days

This PowerConnections ECP series Euro convertor plug is an adaptor that converts 2.5A CEE7 (XVI) Euro-plugs to the BS1363 system format.

With its hinged lid, secured with a screw, external fuse access and no loose parts, it is ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BS1363 markets.


  • Fitted fuse rating: 5A
  • Colour: black
  • Screw type: standard
  • Voltage: 250V
  • Current rating 2.5A
  • Load: 600W (max.)
  • Material: thermoplastic PP, Cadmium free
  • Weight: 45g
  • Ideal for imported equipment which has to be sold fitted with a UK 13A plug
  • Pull-out fuse carrier
  • Meets BS5733 and ASTA and ISO standards
  • PowerConnections type ECP-BK-R-5A
Type 5A Euro to UK mains adapter
Colour Black
Load 600W (max.)
Screw type standard
Used With Euro Plug and UK mains socket
Voltage 250v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot