Brennenstuhl 1151763 Extension Cable with Hanging Workshop Energy Cube GB

Order Code:

23-0220

Brand: Brennenstuhl MPN: 1151763 EAN-13: 4007123049325
Qty Unit Price (Ex VAT)
1+ £23.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 5 weeks

Double sided, height adjustable, hanging extension reel from Brennenstuhl.


  • 6x 240V socket outlets (3 each side)
  • Galvanised steel hanging chain (3m)
  • Housing made from break resistant plastic
  • Rated 13A
  • Supplied with cable length of 5m
Type Hanging
Socket Type UK
Cable Length 5m
Cable Type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 6

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 1, 2015 | Question by: Rapid Customer | Product code: 23-0220
Q. HIYA DOES THIS UNIT COME WITH A SPRING LOADED DROP DOWN SYSTEM THAT IS ADJUSTABLE PLEASE?
A. Hi Geoff, thank you for your question. This is designed to hang over a workbench. It does not retract, it just hands at a fixed height on a chain.
Wednesday, March 26, 2014 | Question by: Rapid Customer | Product code: 23-0220
Q. Is this unit fitted with a heavy duty 13A plug?
A. Hi John. Thank you for your question. This extension cable with hanging workshop energy cube is just supplied with a safety plug like 23-1315.
Wednesday, April 25, 2012 | Question by: Rapid Customer | Product code: 23-0220
Q. Does this power cube have an internal fuse?
A. This product is fused in the plug but not at the unit.

Reviews

Great Idea - Tight Pins!

Reviewed by: Mike - Monday, February 2, 2015
This looked like the answer to my garage socket shortage, however, the pins in most of the 6 sockets are very tight. Not so much of a problem in a conventional trailing socket on the ground or on the wall, but when it is suspended in mid-air and dangling from a chain, you have nothing to push against. So, in practice this is very hard to use especially when trying to remove plugs. I don't know if this is just my unit and others will be ok or, if all of these are all made the same. I have had to spend a few hours plugging and unplugging an appliance into all the sockets in turn before suspending this unit in its final intended place in a bid to loosen things up a bit without much success. Not my intended way to spend a Friday night and I feel that I should get out more.

useful kit

Reviewed by: Paul - Friday, November 9, 2012
Bought one of these a few years ago for use over an island table, does a good job at a sensible price, i'll be buying more soon for another job.

Trustpilot