Deray Protectbox 9.0 - 3.0 3m

Deray Protectbox 9.0 - 3.0 3m

Brand
DSG-Canusa
Order Code
03-1161

Discontinued


Heat Shrinkable Tubing, 3:1 Shrink Ratio, 9mm Supplied Diameter, 3mm Shrink Diameter, 1.4mm Wall Thickness, 95°C Shrink Temperature, Polyolefin Material, -55°C to +110°C Operating Temperature Range, 3m Length, 15MPa Tensile Strength, Adhesive Bonds Well to Plastics, Rubber, Neoprene, Steel and Polyethylene, Suitable for all Applications, Application Includes Insulation and Strain Relieving, Deray ProtectBox, Supplied in Boxed Reel of 3m
Shrinkage Ratio 3:1
Length 3m
Colour Black
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Trustpilot