Deray Protectbox 3.0 - 1.0 5m

Deray Protectbox 3.0 - 1.0 5m

Brand
DSG-Canusa
Order Code
03-1159

Discontinued


Heat Shrinkable Tubing, 3:1 Shrink Ratio, 3mm Supplied Diameter, 1mm Shrink Diameter, 1mm Wall Thickness, 95°C Shrink Temperature, Polyolefin Material, -55°C to +110°C Operating Temperature Range, 5m Length, 15MPa Tensile Strength, Adhesive Bonds Well to Plastics, Rubber, Neoprene, Steel and Polyethylene, Suitable for all Applications, Application Includes Insulation and Strain Relieving, Deray ProtectBox, Supplied in Boxed Reel of 5m
Shrinkage Ratio 3:1
Length 5m
Colour Black
Shrunk Diameter 1mm
Unshrunk Diameter 3mm

Trustpilot