DSG-Canusa Deray Protectbox 19.0 - 6.0 2m

DSG-Canusa Deray Protectbox 19.0 - 6.0 2m

Brand
DSG-Canusa
Order Code
03-1163

Discontinued


Heat Shrinkable Tubing, 3:1 Shrink Ratio, 19mm Supplied Diameter, 6mm Shrink Diameter, 2.1mm Wall Thickness, 95°C Shrink Temperature, Polyolefin Material, -55°C to +110°C Operating Temperature Range, 2m Length, 15MPa Tensile Strength, Adhesive Bonds Well to Plastics, Rubber, Neoprene, Steel and Polyethylene, Suitable for all Applications, Application Includes Insulation and Strain Relieving, Deray ProtectBox, Supplied in Boxed Reel of 2m
Shrinkage Ratio 3:1
Length 2m
Colour Black
Shrunk Diameter 6mm
Unshrunk Diameter 19mm

Trustpilot