DSG-Canusa Deray Heat Shrink Kit 2000

DSG-Canusa Deray Heat Shrink Kit 2000

MPN
SET2000
Brand
DSG-Canusa
Order Code
03-1166

Discontinued


Buy DSG-Canusa Deray Heat Shrink Kit 2000 – an incredibly versatile product that not only provides your cables with protection against abrasion, chemicals and weather, it's but is also great for bundling, colour-coding and strain relief. Insulating your cables with heat shrink tubing will give your project great results. It is suitable for an array of applications and is supplied in cut pieces.


  • Shrink ratio 2:1
  • Suitable for all applications
  • Applications include insulation and strain relieving
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C
  • Tensile strength: 19MPa
  • Two set options available
  • Contains 568 pieces
Shrinkage Ratio 2:1
Colour Various
Shrunk Diameter 0.6, 0.8, 1.2, 1.6, 2.4, 3.2, 4.8, 6.4mm
Unshrunk Diameter 1.2, 1.6, 2.4, 3.2, 4.8, 6.4, 9.5, 12.7mm

Trustpilot