DSG-Canusa Deray Econbox 9.5 - 4.8mm 7m

MPN
8610095951
Brand
DSG-Canusa
EAN-13
4016138041668
Order Code
03-1145
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Flexible heat shrink tubing, 2:1 shrink ratio, 9.5mm supplied diameter, 4.8mm shrink diameter, 0.6mm wall thickness, 110°C shrink temperature, halogen material, -55 to +125°C operating temperature range, 7m length, 17MPa tensile strength, economical and Non-self-Extinguishing, it is supplied in convenient dispenser boxes for ease of use and storage, applications include insulation and strain relieving, defray EconBox, supplied in boxed reel of 7m.
Shrinkage Ratio 2:1
Type Heat Shrink Boot
Length 7m
Colour Black
Maximum Temperature +85°C
Min. temperature -55°C
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot