Deray Econbox 4.8 - 2.4mm 11m

Deray Econbox 4.8 - 2.4mm 11m

Brand
DSG-Canusa
Order Code
03-1143

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 4.8mm Supplied Diameter, 2.4mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 11m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 11m
Shrinkage Ratio 2:1
Length 11m
Colour Black
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

Trustpilot