Deray Econbox 25.4 - 12.7mm 4m

Deray Econbox 25.4 - 12.7mm 4m

Brand
DSG-Canusa
Order Code
03-1148

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 25.4mm Supplied Diameter, 12.7mm Shrink Diameter, 0.9mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 4m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 4m
Length 4m
Unshrunk Diameter 25.4mm

Trustpilot