DSG-Canusa Deray Econbox 12.7 - 6.4mm 6m

DSG-Canusa Deray Econbox 12.7 - 6.4mm 6m

Brand
DSG-Canusa
Order Code
03-1146

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 12.7mm Supplied Diameter, 6.4mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 6m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 6m
Shrinkage Ratio 2:1
Length 6m
Colour Black
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot