Deray Econbox 1.6 - 0.8mm 15m

Deray Econbox 1.6 - 0.8mm 15m

Brand
DSG-Canusa
Order Code
03-1140

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 1.6mm Supplied Diameter, 0.8mm Shrink Diameter, 0.4mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 15m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 15m
Shrinkage Ratio 2:1
Length 15m
Colour Black
Shrunk Diameter 0.8mm
Unshrunk Diameter 1.6mm

Trustpilot