Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DSG-Canusa CFHR 6:1 44.4-7.4 Deray Heavy Wall Heat Shrink 1.2m Black 44.4-7.4

DSG-Canusa CFHR 6:1 44.4-7.4 Deray Heavy Wall Heat Shrink 1.2m Black 44.4-7.4

Order Code:  

03-1986

  Copy to clipboard
Brand: DSG-Canusa  Copy to clipboard MPN: CFHR 6:1 44.4-7.4  Copy to clipboard
 Report an error

Discontinued

Heavy wall heat shrink tubing is used in a variety of applications to seal and protect wire and cable connections. This high ratio heat shrink tubing accommodates extreme differences between cables, connectors and back shells.

Applications include wire harnesses, abrasion and impact resistance, strain relief and protection of cables and connectors.


  • Supplied in black 44.4-7.4
  • Flame retardant
  • Supplied in lengths of 1.2m
Ratio 6:1
Colour Black
Length 1200mm
Supplied Diameter 44.4mm
Shrunk Diameter 7.4mm

Reviews


Be the first to submit a review