DSG-Canusa CFHR 6:1 19.0-3.2 Deray Heavy Wall Heat Shrink 1.2m Black

DSG-Canusa CFHR 6:1 19.0-3.2 Deray Heavy Wall Heat Shrink 1.2m Black

MPN
CFHR 6:1 19.0-3.2
Brand
DSG-Canusa
Order Code
03-1984

Discontinued


Heavy wall heat shrink tubing is used in a variety of applications to seal and protect wire and cable connections. This high ratio heat shrink tubing accommodates extreme differences between cables, connectors and back shells.

Applications include wire harnesses, abrasion and impact resistance, strain relief and protection of cables and connectors.


  • Supplied in black 19.0-3.2
  • Flame retardant
  • Supplied in lengths of 1.2m
Shrinkage Ratio 6:1
Length 1.2m
Colour Black
Shrunk Diameter 3.2mm
Unshrunk Diameter 19mm

Trustpilot