Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 119.4-22.9

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 119.4-22.9

MPN
CFHR 6:1 119.4-22.9
Brand
DSG-Canusa
Order Code
03-1990

Discontinued


Heavy wall heat shrink tubing is used in a variety of applications to seal and protect wire and cable connections. This high ratio heat shrink tubing accommodates extreme differences between cables, connectors and back shells.

Applications include wire harnesses, abrasion and impact resistance, strain relief and protection of cables and connectors.


  • Supplied in black 119.4-22.9
  • Flame retardant
  • Supplied in lengths of 1.2m
Length 1.2m
Colour Black
Unshrunk Diameter 119.4mm

Trustpilot