Deray 4:1 Adhesive Lined Clear 16.0-4.0 1.22m

Deray 4:1 Adhesive Lined Clear 16.0-4.0 1.22m

MPN
DERAY 4:1 CLEAR 16.0-4.0
Brand
DSG-Canusa
Order Code
03-1973

Discontinued


This thin wall adhesive lined cross -linked polyolefin is a flexible heat shrink tubing with a temperature resistant polyamide adhesive inner lining.


  • Supplied as clear 16.0 – 4.0
  • 4:1 shrink ratio
  • Flame retardant
  • Shrink temperature: 100°C
  • Supplied in lengths of 1.2m
Shrinkage Ratio 4:1
Length 1.2m
Colour Transparent
Shrunk Diameter 4mm
Unshrunk Diameter 16mm

Trustpilot