Deray 4:1 Adhesive Lined Black 32.0-8.0 1.2m

Deray 4:1 Adhesive Lined Black 32.0-8.0 1.2m

MPN
DERAY 4:1 BLACK 32.0-8.0
Brand
DSG-Canusa
Order Code
03-1982

Discontinued


This thin wall adhesive lined cross -linked polyolefin is a flexible heat shrink tubing with a temperature resistant polyamide adhesive inner lining.


  • Supplied as black 32.0 – 8.0
  • 4:1 shrink ratio
  • Flame retardant
  • Shrink temperature: 100°C
  • Supplied in lengths of 1.2m
Shrinkage Ratio 4:1
Length 1.2m
Colour Black
Shrunk Diameter 8mm
Unshrunk Diameter 32mm

Trustpilot