Elkay 4559110 Conclamp Cable Gland Type C

MPN
4559110
Brand
Elkay
Order Code
04-0265
Country of Origin
United Kingdom

Discontinued


This black type C Conclamp cable gland from Elkay is part of a versatile cable clamping system incorporating a 3-way terminal block.


  • Enables the user to employ a single component for cable entry into equipment housing and terminate the cable
  • Thread size M20
  • Rated 250V, 10A
Thread Size M20
Colour Black
Material Polyamide 6.6
Type Conclamp
Cable Diameter 13.5mm
Height 23mm
Length 43mm
Width 28mm

Trustpilot