Canuround Wraparound Sleeve 2m Black 75mm

Canuround Wraparound Sleeve 2m Black 75mm

MPN
CANUROUND 75MM RC
Brand
DSG-Canusa
Order Code
03-2003

Discontinued


A self-closing wraparound protective sleeve for wires, cables, pipes, hoses and foam insulation to avoid mechanical degradation arising from exposure to tough conditions.


  • Supplied in widths of 75mm
  • Easy and quick installation
  • Self-closing due to spring-back effect
  • Excellent abrasion resistance
  • Supplied in black
  • Supplied in lengths of 2m
Sleeve Diameter 75mm
Colour Black
Length 2m
Type Self-sealing

Trustpilot