DSG-Canusa CANUROUND 29MM RC Canuround Wraparound Sleeve 2m Black 29mm

DSG-Canusa CANUROUND 29MM RC Canuround Wraparound Sleeve 2m Black 29mm

MPN
CANUROUND 29MM RC
Brand
DSG-Canusa
Order Code
03-2000

Discontinued


A self-closing wraparound protective sleeve for wires, cables, pipes, hoses and foam insulation to avoid mechanical degradation arising from exposure to tough conditions.


  • Supplied in widths of 29mm
  • Easy and quick installation
  • Self-closing due to spring-back effect
  • Excellent abrasion resistance
  • Supplied in black
  • Supplied in lengths of 2m
Sleeve Diameter 29mm
Colour Black
Length 2m
Type Self-sealing

Trustpilot