DSG-Canusa CANUFLEX BLACK 30MM 5M Canuflex Black Braided Sleeve

DSG-Canusa CANUFLEX BLACK 30MM 5M Canuflex Black Braided Sleeve

MPN
CANUFLEX BLACK 30MM 5M
Brand
DSG-Canusa
Order Code
03-2020

Discontinued


This Canuflex PE-HB braided sleeve is manufactured from polyester monofilaments and offers superior flexibility and flame-retardant properties. The sleeving is characterised by grey interwoven identification threads.


  • Supplied as 30mm width
  • Self-extinguishing as per UL94 V0
  • Melting temperature +255°C
  • Zero halogen
  • Supplied in black
  • Supplied in lengths of 5m
Sleeve Diameter 40mm
Colour Black
Length 5m
Type Braided Sleeving

Trustpilot