CamdenBoss CTB1050/12 12 Way 24A 90° Interlocking Terminal Block 5mm Pitch

CamdenBoss CTB1050/12 12 Way 24A 90° Interlocking Terminal Block 5mm Pitch

MPN
CTB1050/12
Brand
CamdenBoss
Order Code
21-4625
Country of Origin
Romania

Discontinued


Standard profile 90° screw end-stackable terminal block from the CamdenBoss CTB1050 Series, with 5mm pitch, 12 poles.


  • 24A current rating
  • Guided pin alignment
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 2.5mm² cable entry
  • Working temperature 85°C
  • Anti solder wicking terminals
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB1050/12

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 12
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Rising Clamp
Body Style Interlocking right angle
Colour Grey
Current Rating 24A
No. of Levels 1
Series CTB
Voltage Rating 400V
Wire Gauge 14AWG

Trustpilot