45° low profile terminal block, part of the CamdenBoss CTB3000 Series, with 11
poles, 5mm pitch.
- 24A current rating
- 250V voltage rating
- Rising clamp termination
- PCB mounting
- 4mm² wire size
- Nickel plated brass contact material
- Polyamide 66 housing material, grey colour
- Zinc plated steel clamp
- M2.5 steel screw
- UL94-V0 flame retardant moulding
- UL and CE Approved
- Manufacturer's part CTB3000/11
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.