CamdenBoss CFTBN/3NE 3 Pole Fused Terminal Block with no Earth Facility

CamdenBoss CFTBN/3NE 3 Pole Fused Terminal Block with no Earth Facility

MPN
CFTBN/3NE
Brand
CamdenBoss
Order Code
21-4306
Country of Origin
United Kingdom

Discontinued


Fused 3-pole terminal block with no earth facility, part of the CamdenBoss CFTBN series.


  • 3-Pole
  • 13A @ 250V fuse rating
  • 5 x 20mm fuse type
  • 20A current rating
  • 450V voltage rating
  • Screw termination
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • -20°C to +125°C temperature range
  • IP20
  • Integral spare fuse carrier
  • Interlocking fuse holder
  • Anti-rotation spigot
  • Meets creepage and clearance requirements of IEC (8mm)
  • Screw/dust protection cover available
  • Manufacturer's part CFTBN/3NE

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type CFTBN

Trustpilot