PJP 464-IEC-N Black 4mm SMD Probe

PJP 464-IEC-N Black 4mm SMD Probe

MPN
464-IEC-N
Brand
PJP
EAN-13
3760122591395
Order Code
17-0515

Discontinued


Professional quality rigid black shaft probes with rear 4mm socket specifically designed for surface mount technology components.
  • Stainless steel probe tips are spring loaded and protrude just 0.8mm
  • Rated at 1A
  • Internal resistance 100mΩ
  • 4mm socket contact
  • 600V voltage rating
  • Brass and beryllium copper contact material, nickel plated
  • Polyamide and polypropylene insulation material
  • PJP type 464IEC
Accessory Type Test probe
Colour Black
Used With 4mm Plug/Sockets
Contact Material Brass / beryllium copper
Current Rating 1A
Insulation Material Polyamide / polypropylene
Length 85mm
Voltage Rating 600V

Trustpilot