UniStrand 250°C Intemp High Temperature Cable 1.5mm 10m

UniStrand 250°C Intemp High Temperature Cable 1.5mm 10m

Brand
UniStrand
Order Code
01-3022

Discontinued


The UniStrand 250°C Intemp High Temperature Cable 1.5mm 10m is a flexible composite cable constructed from stranded nickel-plated copper strands, insulated with PTFE, covered with a glass mica tape and outer braid.


  • Operating temperature range –25°C to +250°C
  • Rating 600V (between conductors and earth) 1000V (between conductors)
  • Moisture resistant, tough and flexible
  • Easily terminated using conventional crimping techniques
  • Supplied on reels of 10m

Trustpilot