This top quality multi-coloured ribbon cable from Alpha Wire with 64 ways is ideal for connecting PC boards where space is at a premium, thanks to a high degree of flexibility.
- Ideal for conserving space
- Suitable for computer chassis to connect a PC board to CD-ROMs and hard drives etc
- 1.27mm pitch
- 28AWG wire size
- 300V voltage rating
- 7/36 conductor stranding
- 105R impedance
- 14pF/ft capacitance
- Supplied on reels of 30.5m
- Manufacturer's part 3583/64 MC005
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Number of Cores |
64 |
| AWG |
28AWG |
| Colour |
Multicoloured |
| Length |
30.5m |
| Type |
Ribbon cable |
| Sold by Metre |
No |
| Weight |
7Kg |