The Alpha Wire 50-Way Ribbon Cable is a top quality multi-coloured ribbon
cable designed for computer chassis to connect a PC board to CD-ROMs and hard
drives.
An excellent space saver, this durable cable is equipped with PVC
jacket material and ideal to use where a high degree of flexibility is required,
and also in a range of different environments courtesy of its -20°C to +105°C
temperature range. It is also approved to UL AWM Style 20932.
Manufactured
using high-quality materials like stranded tinned copper, the Alpha Wire Ribbon Cable represents truly superb value in the market.
- Ideal for conserving space
- Flexible
- 28AWG wire size
- 300V voltage rating
- 7/36 conductor stranding
- 105R impedance
- 1.27mm pitch
- 14pF/ft capacitance
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Multicoloured |
| Length |
30.5m |
| Type |
Ribbon cable |
| Weight |
14.1Kg |