Adhesive Lined Heat Shrink End Cap 15.0-4.5

Adhesive Lined Heat Shrink End Cap 15.0-4.5

Order Code:

03-1991

Brand: DSG-Canusa MPN: END CAP 15.0-4.5

Discontinued


Dimensions (length): 45.3mm
Shrinkage Ratio 3:1
Colour Black
Shrunk Diameter 4.5mm
Unshrunk Diameter 15mm

Questions

*Question functionality currently disabled
Wednesday, June 6, 2012 | Question by: Rapid Customer | Product code: 03-1991
Q. Hi how long is this part?
A. Hi Nick, the length of the unit is 45.3mm. This information will be added to the page.

Trustpilot