Shrinktek MINI REELS 9.5 WHI 9.5mm White 7m Heat Shrink

Shrinktek MINI REELS 9.5 WHI 9.5mm White 7m Heat Shrink

MPN
MINI REELS 9.5 WHI
Brand
Shrinktek
Order Code
03-0248

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 9.5mm Supplied Diameter, 4.8mm Shrink Diameter, 100°C Shrink Temperature, White Colour, Polyolefin Material, 105°C Operating Temperature Range, 7m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 7m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour White
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

Trustpilot