Image representative of range

8way 1.25mm Rectacle Molex 51021-0800



Order Code: 22-3948
Manufacturer: Molex
Manufacturer Part No: 51021-0800
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.144
25+£0.128
100+£0.112
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Wire-to-Board Receptacle, 8 Ways, Receptacle Gender, 1A Current Rating, 1 Row, 1.25mm Pitch, Crimp Termination, Polyester Housing Material, Natural Colour, 125V Voltage, 250Vac Dielectric Voltage, 20mR Contact Resistance, Housing Lance Provides Extra Terminal Retention, Locking Tang for Secure Housing Retention, Molex Pico Blade 51021 Series, Supplied in Bag

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage125V
Current1.0A
Contact resistance20mΩ max.
HousingPBTP, UL 94V-0
Operating temperature–40°C to +85°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review