Shrinktek FFR 8 BLK 8mm Expandable Sleeve 100m Reel Black

MPN
FFR8 BLACK REEL
Brand
Shrinktek
Order Code
03-1495
Country of Origin
Czech Republic
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £67.19
3+ £59.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 7 days

Woven expandable braided black sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 8mm
  • Maximum expanded diameter 14mm
  • Supplied on 100m reel
Sleeve Diameter 14mm
Colour Black
Length 100m
Material Polyester
Type Braided Sleeving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot