Elkay 2509296W 7-10.5mm M16 White Cable Gland

MPN
2509296W
Brand
Elkay
Order Code
04-0325

Discontinued


Compression M16 cable glands from Elkay moulded in white Nylon 6.6 and supplied with lock nut and soft nylon washer.
  • Cable diameter range 7 to 10.5mm
  • Thread length 10mm
  • Designed for use with PVC and rubber cable
  • Operating temperature –20°C to +100°C
  • Maximum panel thickness 3.5mm
  • Waterproof entry and strain relief to IP66

Trustpilot