Q. Please advise maximum amperage for hook-up wire 01-5176.
A. Hi Alan. Thank you for your question. The absolute maximum would be 6 amps.
Quickly find another product in this range by Colour:
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £25.95 |
| 3+ | £25.63 |
| 5+ | £25.43 |
| 10+ | £24.91 |
A black 20AWG hook-up wire that is part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which contains no halogens, phthalates or heavy metals, allowing it to help meet WEEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour | Black |
|---|---|
| AWG | 20AWG |
| Conductor Cross Section | 1.1mm² |
| Number of Cores | 1 |
| Conductor Stranding | 10/30AWG |
| Insulation Material | Modified polyphenylether |
| Length | 30.5m |
| Cable Diameter | 1.4mm |
| Diameter (in) | 0.055 |
| Material | MPPE |
| Operating Temperature | -40 to 105° |
| Shielding | UNSHIELDED |
| Sold by Metre | No |
| Standards | CSA, UL |
| Stranding | 10/30 |
| Voltage | 600 |
| Weight | 0.5Kg |
To use this facility please Sign In.
Sign InQ. Please advise maximum amperage for hook-up wire 01-5176.
A. Hi Alan. Thank you for your question. The absolute maximum would be 6 amps.