Amp 281742-3 6 Pole He14 Dual Row Right Angle Header

Amp 281742-3 6 Pole He14 Dual Row Right Angle Header

MPN
281742-3
Brand
AMP
Order Code
22-1828

Discontinued


Double row blue right angle PCB header with 6 ways from the Tyco HE14 Series, incorporating a polarised friction lock.
  • 3A current rating
  • Right angle orientation
  • 2.54mm pitch
  • Double row
  • Solder termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Glass filled PBT housing material
  • Square contact
  • UL 94V-0 flammability rating
Type PCB Headers & Receptacles

Trustpilot