Molex 22-05-7068 6 Way 2.54mm KK Right Angled Header

MPN
22-05-7068
Brand
Molex
Order Code
22-0862
Country of Origin
Mexico
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.17
25+ £0.985
100+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 110 in stockAdditional quantity lead time 14 days

Right-angled wire-to-board header plug with 6 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Type Header
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot