Shrinktek SP 6.4 YEL 6.4mm x 1.2m Heat Shrink Sleeve Yellow

MPN
SP 6.4 YEL
Brand
Shrinktek
Order Code
03-0220
Country of Origin
Czech Republic
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

Highly flexible general purpose yellow polyolefin 6.4mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 6.4mm supplied diameter, 3.2mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Yellow
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot